Brady Label Hazard Warning Sign Self-Adhesive

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$11.59

(exc. GST)

$12.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$11.59-
5 - 9$11.252%
10 +$10.856%

*price indicative

RS Stock No.:
305-8260
Mfr. Part No.:
PIC 309-TRI 200-B7541 (BRANDED)
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Hazard Warning Sign

Sign Legend

Symbol

Sign Description

Laser Beam Warning

Self-Adhesive

Yes

Height

173mm

Material

PET

Legend Colour

Black, Yellow

Quantity Per Package

1Per Pack

Symbol/Text Colour

Yellow, Black

Width

200mm

Sign Legend Style

Symbol

Standards/Approvals

No

Sub Type

Label

COO (Country of Origin):
BE

Hazard pictograms


In flexible polyester adhesive, side dimensions 200 mm.

Hazard Signs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy