ABUS Security-Center Hazard & Warning Floor Sticker (English)
- RS Stock No.:
- 282-1185
- Distrelec Article No.:
- 130-65-545
- Mfr. Part No.:
- AU1315
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
$14.13
(exc. GST)
$15.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.13 |
*price indicative
- RS Stock No.:
- 282-1185
- Distrelec Article No.:
- 130-65-545
- Mfr. Part No.:
- AU1315
- Brand:
- ABUS Security-Center
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Product Type | Hazard & Warning Floor Sticker | |
| Sign Legend | Alarm System | |
| Sign Description | Warning Alarm | |
| Height | 52.5mm | |
| Text Language | English | |
| Quantity Per Package | 1Per Pack | |
| Sign Legend Style | Symbol and Text | |
| Width | 52.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Product Type Hazard & Warning Floor Sticker | ||
Sign Legend Alarm System | ||
Sign Description Warning Alarm | ||
Height 52.5mm | ||
Text Language English | ||
Quantity Per Package 1Per Pack | ||
Sign Legend Style Symbol and Text | ||
Width 52.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ABUS Security-Center AU1315 Point out your alarm system to customers, employees and by passers. These professional warning stickers scare off potential intruders and can save you a lot of trouble in advance.
Printed on both sides
For "on glass" or "behind glass"
Reflecting
UV-resistant
Available in two sizes
- RS Stock No. 0146427
Each
$10.19
- RS Stock No. 0146441
Each
$25.22
Related links
- ABUS Security-Center Red English, CCTV Surveillance This Building Is Electronically
- ABUS Security-Center Red English 105
- RS PRO Self-Adhesive Floor Sign Hazard & Warning Floor Sticker
- ABUS Security-Center White German, Videoüberwachung Dieses Objekt Wird Elektronisch
- RS PRO Polyvinyl Chloride Pedestrian Prohibition Pictogram Prohibition Floor Sticker, English
- ABUS Security-Center Reed Switch 100V ac, 0.05A
- ABUS Security-Center ABUS Analogue HD Analogue Outdoor IR Camera 2960 x 1665 pixels
- ABUS Security-Center Wall Mount Wall Mount Bracket for use with CCTV Monitor












