Brady Hazard Warning Sign Self-Adhesive (EMEA)
- RS Stock No.:
- 277-3573
- Distrelec Article No.:
- 302-20-436
- Mfr. Part No.:
- 829421
- Brand:
- Brady
Subtotal (1 pack of 54 units)*
$23.11
(exc. GST)
$25.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 162 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 54 + | $0.428 | $23.11 |
*price indicative
- RS Stock No.:
- 277-3573
- Distrelec Article No.:
- 302-20-436
- Mfr. Part No.:
- 829421
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Sign Description | Flammable | |
| Product Type | Hazard Warning Sign | |
| Self-Adhesive | Yes | |
| Height | 13mm | |
| Text Language | EMEA | |
| Material | PVC | |
| Quantity Per Package | 54Per Pack | |
| Width | 13mm | |
| Symbol/Text Colour | Black, Yellow | |
| Sign Legend Style | Symbol | |
| Standards/Approvals | ISO 7010 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Sign Description Flammable | ||
Product Type Hazard Warning Sign | ||
Self-Adhesive Yes | ||
Height 13mm | ||
Text Language EMEA | ||
Material PVC | ||
Quantity Per Package 54Per Pack | ||
Width 13mm | ||
Symbol/Text Colour Black, Yellow | ||
Sign Legend Style Symbol | ||
Standards/Approvals ISO 7010 | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Safety Sign refers for warning, flammable materials. This safety sign is compliant with ISO 7010 and it is made from black and yellow B7586 vinyl material.
RoHS compliant
For facility identification
For hazard communication identification
Sign compliant to ISO 7010
Related links
- Brady Self-Adhesive Hazard Warning Sign (EMEA)
- Brady Self-Adhesive Hazard Warning Sign (English)
- RS PRO Self-Adhesive Pressure Self-Adhesive Hazard Warning Sign (English)
- HellermannTyton Self-Adhesive Hazard Warning Sign
- RS PRO Self-Adhesive Hazard Warning Sign
- TE Connectivity Self-Adhesive Hazard Warning Sign (English, English)
- Brady Self-Adhesive Label Hazard Warning Sign
- Brady Self-Adhesive Sign Hazard Warning Sign
