RS PRO Floor Sign Hazard & Warning Label (English)

Subtotal (1 unit)*

$86.15

(exc. GST)

$94.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.15

*price indicative

RS Stock No.:
136-6416
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sign Description

Mind the Step

Product Type

Hazard & Warning Label

Sign Legend

Caution - Mind the step

Height

100mm

Text Language

English

Material

PVC

Legend Colour

Yellow

Sign Legend Style

Symbol and Text

Width

600mm

Symbol/Text Colour

Black

Standards/Approvals

No

Sub Type

Floor Sign

COO (Country of Origin):
GB

RS Pro Vinyl Floor Stickers


RS Pro vinyl floor stickers are warning signs that adhere to the floor surface informing you to be aware of specific hazards. The floor stickers are excellent for long-term indoor use or for short-term outdoor use. The vinyl is non-slip and rated to R11 class 1.

FEATURES and BENEFITS:


Vinyl floor stickers / warning signs;Warn of specific hazards;Floor mounted;Excellent long term indoor use – dependent on footfall;Good outdoor short-term use - dependent on footfall;Non-Slip;Various sizes and shapes available;Self Adhesive

Standards

R11 class1, DIN 51130 and BGR181 anti-slip R11, ISO9795:1989

Each
$102.22
Each
$47.91
Each
$77.06
Each
$40.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy