ABUS Security-Center Wall Mount Wall Mount Bracket for use with CCTV Monitor

Subtotal (1 unit)*

$190.97

(exc. GST)

$210.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$190.97

*price indicative

RS Stock No.:
704-4076
Distrelec Article No.:
130-60-697
Mfr. Part No.:
TVAC10500
Brand:
ABUS Security-Center
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS Security-Center

Product Type

Wall Mount Bracket

For Use With

CCTV Monitor

Load Capacity

15kg

Depth

13mm

Height

125mm

Width

120mm

Heater Included

No

Fan Included

No

Standards/Approvals

No

Accessory Type

Wall Mount

COO (Country of Origin):
TW

ABUS Monitor Wall Mount Bracket


Wall Bracket for TFT Monitors


Convenient and stable wall mounting of TFT monitors

Flexible adjustable hinges

VESA compatible

Suitable for monitors from 8in. to 26in.

Load bearing capacity 15kg max.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy