ABUS Rectangular Reed Switch, NO, , 50mA
- RS Stock No.:
- 524-5860
- Mfr. Part No.:
- MK2000W
- Brand:
- ABUS Security-Center
3 In AU stock for next working day delivery
196 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$29.36
(exc. GST)
$32.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $29.36 |
- RS Stock No.:
- 524-5860
- Mfr. Part No.:
- MK2000W
- Brand:
- ABUS Security-Center
Related links
- ABUS Rectangular Reed Switch, NC, , 50mA
- ABUS Rectangular Reed Switch, NC, 24V, 200mA
- Assemtech Rectangular Reed Switch, NO, , 25mA
- Assemtech Rectangular Reed Switch, NO, 240V, 500mA
- RS PRO Rectangular Reed Switch, NO, 140V, 2.75A
- RS PRO Rectangular Reed Switch, NO, 200V, 500mA, IP67
- Assemtech Rectangular Reed Switch, NO, 24V, 100mA
- Assemtech Rectangular Reed Switch, NO, 100V, 250mA