ABUS Security-Center ABUS Analogue HD Analogue Outdoor IR Camera 2960 x 1665 pixels
- RS Stock No.:
- 766-869
- Mfr. Part No.:
- TVCC55512
- Brand:
- ABUS Security-Center
Subtotal (1 unit)*
$231.27
(exc. GST)
$254.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.27 |
*price indicative
- RS Stock No.:
- 766-869
- Mfr. Part No.:
- TVCC55512
- Brand:
- ABUS Security-Center
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS Security-Center | |
| Indoor/Outdoor | Outdoor | |
| Product Type | Camera | |
| Analogue/Network | Analogue | |
| Form Factor | Mini Dome | |
| Maximum Resolution | 2960 x 1665 pixels | |
| Mount Type | Ceiling | |
| IR | Yes | |
| Supply Voltage | 12V dc | |
| Wireless | No | |
| Width | 80mm | |
| IP Rating | IP67 | |
| Series | ABUS Analogue HD | |
| Focal Length | 2.8 mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | RoHS | |
| Sensor Type | CMOS | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand ABUS Security-Center | ||
Indoor/Outdoor Outdoor | ||
Product Type Camera | ||
Analogue/Network Analogue | ||
Form Factor Mini Dome | ||
Maximum Resolution 2960 x 1665 pixels | ||
Mount Type Ceiling | ||
IR Yes | ||
Supply Voltage 12V dc | ||
Wireless No | ||
Width 80mm | ||
IP Rating IP67 | ||
Series ABUS Analogue HD | ||
Focal Length 2.8 mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification RoHS | ||
Sensor Type CMOS | ||
Height 85mm | ||
- COO (Country of Origin):
- CN
The ABUS Security-Center 5 Megapixel Mini Dome FlexNiteView Analog Camera is a Compact security device built for reliable day and night surveillance. Its dome design makes it discreet for ceiling or wall mounting, while the sturdy aluminium housing ensures durability in outdoor environments. With Advanced low-light technology and noise reduction, it delivers Sharp and clear images even in challenging lighting conditions.
Resolution up to 2960 x 1665 at 20 fps
Infrared range up to 30 m
Horizontal viewing angle 105° vertical viewing angle 67°
Weather protection rating IP67
Minimum illumination 0.01 lx colour 0 lx IR
Related links
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 2960 x 1665 pixel
- ABUS Security-Center HDCC Analogue Outdoor IR CCTV Camera 1920x1080 pixels
- ABUS Security-Center Analogue Outdoor IR CCTV Camera 720 x 480 pixel
- ABUS Security-Center Analogue Indoor, Outdoor IR CCTV Camera 2560 x 1940 pixel
- ABUS Security-Center TVCC Analogue Indoor & Outdoor IR CCTV Camera 1920 x 1080 pixel
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 4 MP
- ABUS Security-Center TVVR Analogue Indoor & Outdoor IR CCTV Camera 1080 pixel
- ABUS Security-Center Network Indoor & Outdoor IR Wireless CCTV Camera 1920 x 1080 pixel
