RS PRO Floor Sign Hazard & Warning Label (English)
- RS Stock No.:
- 136-6415
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save $90.35
View bulk pricing optionsSubtotal (1 unit)*
$102.22
(exc. GST)
$112.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 44 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $102.22 | - |
| 5 + | $84.15 | $90.35 |
*price indicative
- RS Stock No.:
- 136-6415
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hazard & Warning Label | |
| Sign Legend | Watch Your Step | |
| Sign Description | Watch Your Step | |
| Height | 100mm | |
| Text Language | English | |
| Material | PVC | |
| Legend Colour | Yellow | |
| Width | 600mm | |
| Sign Legend Style | DESC | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | No | |
| Sub Type | Floor Sign | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hazard & Warning Label | ||
Sign Legend Watch Your Step | ||
Sign Description Watch Your Step | ||
Height 100mm | ||
Text Language English | ||
Material PVC | ||
Legend Colour Yellow | ||
Width 600mm | ||
Sign Legend Style DESC | ||
Symbol/Text Colour Black | ||
Standards/Approvals No | ||
Sub Type Floor Sign | ||
- COO (Country of Origin):
- GB
RS Pro Vinyl Floor Stickers
RS Pro vinyl floor stickers are warning signs that adhere to the floor surface informing you to be aware of specific hazards. The floor stickers are excellent for long-term indoor use or for short-term outdoor use. The vinyl is non-slip and rated to R11 class 1.
FEATURES and BENEFITS:
Vinyl floor stickers / warning signs;Warn of specific hazards;Floor mounted;Excellent long term indoor use – dependent on footfall;Good outdoor short-term use - dependent on footfall;Non-Slip;Various sizes and shapes available;Self Adhesive
Standards
R11 class1, DIN 51130 and BGR181 anti-slip R11, ISO9795:1989
Related links
- RS PRO Floor Sign Hazard & Warning Label (English)
- RS PRO Self-Adhesive Floor Sign Hazard & Warning Label (English)
- RS PRO Label Hazard & Warning Label (English)
- Viso Self-Adhesive Hazard & Warning Label (English)
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Label Hazard & Warning Label (English French)
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign
- RS PRO Self-Adhesive Floor Sign Hazard & Warning Floor Sticker











