B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box, IP66, 600 mm x 400 mm x 300 mm
- RS Stock No.:
- 885-2975
- Mfr. Part No.:
- SR06063/SRO
- Brand:
- B&R Enclosures
Subtotal (1 unit)*
$5,510.00
(exc. GST)
$6,061.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,510.00 |
*price indicative
- RS Stock No.:
- 885-2975
- Mfr. Part No.:
- SR06063/SRO
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Product Type | Wall Box | |
| External Height | 600mm | |
| External Depth | 300mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Double Lock System | |
| Gland Plate | Yes | |
| External Width | 400mm | |
| Internal Mount Type | Panel | |
| Series | Incline SR | |
| Standards/Approvals | CE Marked, Lloyds | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Product Type Wall Box | ||
External Height 600mm | ||
External Depth 300mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Double Lock System | ||
Gland Plate Yes | ||
External Width 400mm | ||
Internal Mount Type Panel | ||
Series Incline SR | ||
Standards/Approvals CE Marked, Lloyds | ||
Fixing Kit Yes | ||
- COO (Country of Origin):
- AU
Incline SR IP66 Enclosure
The Incline SR is a 316 grade stainless steel enclosure with a sloping roof designed for rugged industrial applications. These include mine sites, sugar mills, local control stations, mini control consoles and motor isolation control stations. The enclosure is easy to mount with an integrated mounting flange built into both the top and bottom of the enclosure body. The sloping roof of the Incline SR is designed to prevent solids from building up on the enclosure.
Two version available: stainless steel or stainless steel with a powder coat
30° sloping roof designed to prevent solids from building up on the surface
Easy installation with top and bottom mounting flanges
Fully welded construction
Flexible equipment mounting options including door rails and steel mounting pan
Specially designed gutter and extended roof
Foamed in place polyurethane gasket
IP66 protection rating
1.5 mm 316 grade stainless steel
Approvals
CE marked, Lloyds.
Supplied with
Steel mounting pan (powder coated white), stainless steel gland plate, mounting flanges, 7 mm square turnbuckle lock (NI020/PS), door rails, earth strap kit.
Related links
- B&R Enclosures Wall Box, IP66
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 300 mm x 200 mm x 175 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 200mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 300 mm x 400 mm x 200mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 300 mm x 175mm
- B&R Enclosures Pilbara SP Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 250 mm
- B&R Enclosures Universal NI Series Steel Wall Box 200 mm x 300 mm x 300 mm
