B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 200mm
- RS Stock No.:
- 885-2966
- Mfr. Part No.:
- SR04042/SRO
- Brand:
- B&R Enclosures
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-2966
- Mfr. Part No.:
- SR04042/SRO
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| External Height | 400 mm | |
| External Width | 400 mm | |
| External Depth | 200mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Single Lock System | |
| Gland Plate | Yes | |
| Colour | Unpainted | |
| Series | Incline SR | |
| Application | Control Stations, Mining, Sugar Mills | |
| External Mounting Type | Flange | |
| Standards Met | CE Marked, Lloyds | |
| Special Features | 30° Sloping Roof | |
| Fixing Kit | Yes | |
| Internal Mounting Type | Panel | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
External Height 400 mm | ||
External Width 400 mm | ||
External Depth 200mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Single Lock System | ||
Gland Plate Yes | ||
Colour Unpainted | ||
Series Incline SR | ||
Application Control Stations, Mining, Sugar Mills | ||
External Mounting Type Flange | ||
Standards Met CE Marked, Lloyds | ||
Special Features 30° Sloping Roof | ||
Fixing Kit Yes | ||
Internal Mounting Type Panel | ||
- COO (Country of Origin):
- AU
Related links
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 200mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 300 mm x 400 mm x 200mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 300 mm x 175mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 300 mm x 200 mm x 175 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 300 mm x 175 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 300 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 200 mm
