B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box, IP66, 300 mm x 200 mm x 175 mm

Subtotal (1 unit)*

$2,284.94

(exc. GST)

$2,513.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,284.94

*price indicative

RS Stock No.:
885-2944
Mfr. Part No.:
SR03021/SRO
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Product Type

Wall Box

External Height

300mm

External Depth

175mm

Body Material

316 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Mounting plate

Yes

Internal Mount Type

Panel

External Width

200mm

Series

Incline SR

Standards/Approvals

CE Marked, Lloyds

Hazardous Area Certification

No

Fixing Kit

Yes

COO (Country of Origin):
AU

Incline SR IP66 Enclosure


The Incline SR is a 316 grade stainless steel enclosure with a sloping roof designed for rugged industrial applications. These include mine sites, sugar mills, local control stations, mini control consoles and motor isolation control stations. The enclosure is easy to mount with an integrated mounting flange built into both the top and bottom of the enclosure body. The sloping roof of the Incline SR is designed to prevent solids from building up on the enclosure.

Two version available: stainless steel or stainless steel with a powder coat

30° sloping roof designed to prevent solids from building up on the surface

Easy installation with top and bottom mounting flanges

Fully welded construction

Flexible equipment mounting options including door rails and steel mounting pan

Specially designed gutter and extended roof

Foamed in place polyurethane gasket

IP66 protection rating

1.5 mm 316 grade stainless steel

Approvals

CE marked, Lloyds.

Supplied with

Steel mounting pan (powder coated white), stainless steel gland plate, mounting flanges, 7 mm square turnbuckle lock (NI020/PS), door rails, earth strap kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy