B&R Enclosures Pilbara SP Series 316 Stainless Steel Wall Box, IP66, 700 mm x 500 mm x 220 mm

Subtotal (1 unit)*

$5,508.82

(exc. GST)

$6,059.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,508.82

*price indicative

RS Stock No.:
885-2925
Mfr. Part No.:
SP070522/SRO
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Product Type

Wall Box

External Height

700mm

External Depth

220mm

Body Material

316 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Triple Lock System

Gland Plate

Yes

Internal Mount Type

Panel

External Width

500mm

Series

Pilbara SP

Standards/Approvals

CE Marked, Lloyds

Fixing Kit

No

COO (Country of Origin):
AU

Pilbara SP IP66 Enclosure, Stainless Steel


The Pilbara SP is a heavy-duty enclosure, developed and tested for the harsh Australian environment. After consultation with on-site electrical engineers, contractors and designers the Pilbara range has been designed in sizes suitable for the most common mining, mineral processing and infrastructure projects. Typically the Pilbara SP is used in local control stations, mini control consoles or motor isolation control stations.

1.5 mm stainless steel

With or without a powder coat finish

FIP polyurethane gasket

IP66 protection rating

30 sloping roof to prevent build-up of water and solids

Fully enclosed 3-point locking system

LockSock® protective lock cover (IP55)

Lift off pintle hinges

Full welded construction

Note

Stock nos. 885-2916 & 885-2919 do not have a padlock swing handle.

Approvals

CE marked, Lloyds.

Supplied with

Steel mounting pan (powder coated white 2mm thick with return), padlock swing handle, LockSock®, gland plate, mounting flanges, 3-point locking with cover, 7 mm square turnbuckle lock (NI020/PS), earth strap kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy