B&R Enclosures Pilbara SP Series 316 Stainless Steel Wall Box, IP66, 400 mm x 400 mm x 250 mm
- RS Stock No.:
- 885-2919
- Mfr. Part No.:
- SP040425/SRO
- Brand:
- B&R Enclosures
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4,937.29
(exc. GST)
$5,431.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $4,937.29 |
| 3 + | $4,813.88 |
*price indicative
- RS Stock No.:
- 885-2919
- Mfr. Part No.:
- SP040425/SRO
- Brand:
- B&R Enclosures
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R Enclosures | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 250mm | |
| Body Material | 316 Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | Yes | |
| Door Lock Type | Triple Lock System | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Internal Mount Type | Panel | |
| Colour | Orange | |
| Series | Pilbara SP | |
| Standards/Approvals | CE Marked, Lloyds | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand B&R Enclosures | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 250mm | ||
Body Material 316 Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate Yes | ||
Door Lock Type Triple Lock System | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
External Width 400mm | ||
Internal Mount Type Panel | ||
Colour Orange | ||
Series Pilbara SP | ||
Standards/Approvals CE Marked, Lloyds | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
- COO (Country of Origin):
- AU
Pilbara SP IP66 Enclosure, Stainless Steel
The Pilbara SP is a heavy-duty enclosure, developed and tested for the harsh Australian environment. After consultation with on-site electrical engineers, contractors and designers the Pilbara range has been designed in sizes suitable for the most common mining, mineral processing and infrastructure projects. Typically the Pilbara SP is used in local control stations, mini control consoles or motor isolation control stations.
1.5 mm stainless steel
With or without a powder coat finish
FIP polyurethane gasket
IP66 protection rating
30 sloping roof to prevent build-up of water and solids
Fully enclosed 3-point locking system
LockSock® protective lock cover (IP55)
Lift off pintle hinges
Full welded construction
Note
Stock nos. 885-2916 & 885-2919 do not have a padlock swing handle.
Approvals
CE marked, Lloyds.
Supplied with
Steel mounting pan (powder coated white 2mm thick with return), padlock swing handle, LockSock®, gland plate, mounting flanges, 3-point locking with cover, 7 mm square turnbuckle lock (NI020/PS), earth strap kit.
Related links
- B&R Enclosures Pilbara SP Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 250 mm
- B&R Enclosures Plibara SP Series Steel Wall Box 400 mm x 400 mm x 250 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 300 mm x 175mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 600 mm x 400 mm x 200mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 300 mm x 400 mm x 200mm
- B&R Enclosures Universal NI Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- B&R Enclosures Incline SR Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
