B&R Enclosures Universal NI Series Steel Wall Box, IP66, 200 mm x 300 mm x 300 mm

Subtotal (1 unit)*

$551.16

(exc. GST)

$606.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$551.16

*price indicative

RS Stock No.:
885-2777
Mfr. Part No.:
NI04032
Brand:
B&R Enclosures
Find similar products by selecting one or more attributes.
Select all

Brand

B&R Enclosures

Product Type

Wall Box

External Height

200mm

External Depth

300mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Single Lock System

Gland Plate

Yes

Mounting plate

Yes

Internal Mount Type

Panel

External Width

300mm

Colour

Grey

Series

Universal NI

Standards/Approvals

CE

Hazardous Area Certification

No

Fixing Kit

No

COO (Country of Origin):
AU

Universal NI IP66 Enclosure, Zinc Coated Steel


The Universal NI is a general purpose enclosure designed to house equipment such as electrical controls & instrumentation, junction terminations and PLC’S, in industrial or demanding environments. It is manufactured from 1.2 / 1.6mm thick zinc coated steel to minimise corrosion and maximise service life. The unique wall mounting feature ensures installation is quick and easy with no need to drill holes in the enclosure body.

Easy access with reversible door opening 120°

Gland plates supplied on 200 mm & 300 mm deep enclosures

Robust 7 mm square chrome locking system

Foamed in place polyurethane gasket

Specially designed gutter

Robust fully welded construction

Flexible equipment mounting options

Corrosion resistant zinc coated steel with powder coat finish, light grey (RAL 7035)

IP66 protection rating

Note

Stock nos. 885-2755 & 885-2767 are not supplied with a gland plate.

Approvals

CE marked, Lloyds.

Supplied with

2 mm steel mounting pan, gland plate (200mm deep and above), 7 mm square turnbuckle lock (NI020), door rails, earth strap kit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy