HellermannTyton BRES Series Polyester Enclosure, IP66, 400 mm x 400 mm x 200 mm
- RS Stock No.:
- 288-0907
- Mfr. Part No.:
- BRES443L
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$473.56
(exc. GST)
$520.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $473.56 |
*price indicative
- RS Stock No.:
- 288-0907
- Mfr. Part No.:
- BRES443L
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| External Height | 400mm | |
| Product Type | Enclosure | |
| External Depth | 200mm | |
| Body Material | Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | 3-point | |
| Gland Plate | Yes | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| External Width | 400mm | |
| Internal Mount Type | Plate | |
| Series | BRES | |
| Standards/Approvals | ASTM D635 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
External Height 400mm | ||
Product Type Enclosure | ||
External Depth 200mm | ||
Body Material Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type 3-point | ||
Gland Plate Yes | ||
Colour Light Grey | ||
Mounting plate Yes | ||
External Width 400mm | ||
Internal Mount Type Plate | ||
Series BRES | ||
Standards/Approvals ASTM D635 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The HellermannTyton Wall Mounted Enclosures are range of heat moulded enclosures. This enclosures are made from reinforced polyester with 30 percent glass fibre in RAL7035. This enclosure offers resistant against rusting and corrosion by chemical or atmospheric agents.
3 point locking system
Door hinges allow a 180 degree opening
Self extinguishing material as per ASTM D635
Related links
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 400 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 300 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 500 mm x 400 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 600 mm x 400 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 800 mm x 600 mm x 300 mm
- HellermannTyton BRES Series Polyester Enclosure 800 mm x 300 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 600 mm x 500 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 300 mm x 250 mm x 140 mm
