HellermannTyton BRES Series Polyester Enclosure, IP66, 600 mm x 500 mm x 230 mm
- RS Stock No.:
- 288-0918
- Mfr. Part No.:
- BRES653L
- Brand:
- HellermannTyton
Subtotal (1 unit)*
$639.58
(exc. GST)
$703.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $639.58 |
*price indicative
- RS Stock No.:
- 288-0918
- Mfr. Part No.:
- BRES653L
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| External Height | 600mm | |
| Product Type | Enclosure | |
| External Depth | 230mm | |
| Body Material | Polyester | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Door Lock Type | 3-point | |
| Gland Plate | Yes | |
| Mounting plate | Yes | |
| Colour | Light Grey | |
| External Width | 500mm | |
| Internal Mount Type | Plate | |
| Series | BRES | |
| Standards/Approvals | ASTM D635 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
External Height 600mm | ||
Product Type Enclosure | ||
External Depth 230mm | ||
Body Material Polyester | ||
Transparent Door No | ||
IP Rating IP66 | ||
Door Lock Type 3-point | ||
Gland Plate Yes | ||
Mounting plate Yes | ||
Colour Light Grey | ||
External Width 500mm | ||
Internal Mount Type Plate | ||
Series BRES | ||
Standards/Approvals ASTM D635 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The HellermannTyton Wall Mounted Enclosures are range of heat moulded enclosures. This enclosures are made from reinforced polyester with 30 percent glass fibre in RAL7035. This enclosure offers resistant against rusting and corrosion by chemical or atmospheric agents.
3 point locking system
Door hinges allow a 180 degree opening
Self extinguishing material as per ASTM D635
Related links
- HellermannTyton BRES Series Polyester Enclosure 600 mm x 500 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 600 mm x 400 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 800 mm x 300 mm x 230 mm
- HellermannTyton BRES Series Polyester Enclosure 800 mm x 600 mm x 300 mm
- HellermannTyton BRES Series Polyester Enclosure 500 mm x 400 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 400 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 400 mm x 300 mm x 200 mm
- HellermannTyton BRES Series Polyester Enclosure 300 mm x 250 mm x 140 mm












