Schneider Electric PanelSeT Series PET Wall Box, IP66 Transparent Door, 430 mm x 330 mm x 200 mm
- RS Stock No.:
- 123-0655
- Mfr. Part No.:
- NSYPLM43TG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$200.71
(exc. GST)
$220.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.71 |
*price indicative
- RS Stock No.:
- 123-0655
- Mfr. Part No.:
- NSYPLM43TG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 430mm | |
| External Depth | 200mm | |
| Body Material | PET | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| External Width | 330mm | |
| Mounting plate | No | |
| Colour | Grey RAL 7035 | |
| Internal Mount Type | Panel | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 60529, IEC 62208, IEC 62262 | |
| Hazardous Area Certification | No | |
| Fixing Kit | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 430mm | ||
External Depth 200mm | ||
Body Material PET | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
External Width 330mm | ||
Mounting plate No | ||
Colour Grey RAL 7035 | ||
Internal Mount Type Panel | ||
Series PanelSeT | ||
Standards/Approvals IEC 60529, IEC 62208, IEC 62262 | ||
Hazardous Area Certification No | ||
Fixing Kit No | ||
IK Rating IK08 | ||
Schneider Electric NSYPLM43TG
Thalassa PLM wall-mounting polyester enclosure monobloc w/glazed door. 430 x 330 x 200 mm. Built-in canopy, one piece moulded with notches in the rear. Without mounting plate. 2 locks (3 mm double-bar lock). Accessible front. Polyester reinforced with fibreglass, tempered glass door. Grey RAL 7035. IP66, IK08, NEMA (13,4X) 960°C fire resistance.
• IP66 rating means it can withstand dust and high-pressure water jets for use in extreme industrial settings
• Door opens to a 180° angle, making it easy to install and access your components
• IK08 mechanical impact resistance rating is equivalent to 5 joules and means contents are protected from damage in harsh conditions
• Transparent door so you can monitor items inside the box
Applications
• Telecommunication centres
• Server rooms
What type of lock does this wall box have?
This wall box has a 3mm double-bar lock to keep its contents secure.
Approvals
UL
Standards
IEC 62208, NEMA classification 13, NEMA classification 4X
Related links
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 530 mm x 430 mm x 200 mm
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 647 mm x 436 mm x 250 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 230 mm x
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 430 mm x 330 mm x 200 mm
- Schneider Electric PanelSeT Series Fibreglass Reinforced Polyester Wall Box 530 mm x 430 mm x
- Schneider Electric PanelSeT Series Polyethylene Terephthalate Wall Box 647 mm x 436 mm x 250 mm
