HellermannTyton BRES Series Polyester Enclosure, IP66, 400 mm x 400 mm x 200 mm

Subtotal (1 unit)*

$422.53

(exc. GST)

$464.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$422.53

*price indicative

RS Stock No.:
288-0908
Mfr. Part No.:
BRES44P
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Enclosure

External Height

400mm

External Depth

200mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

3-point

Internal Mount Type

Flush, Pole, Wall, Floor

Colour

Light Grey

External Width

400mm

Mounting plate

Yes

Series

BRES

Standards/Approvals

EN 50102 Standards (IEC 62262), UNE EN 60529 (IEC 60529), RoHS Status:Exempt, EN-IEC-60085, UNE-EN-60695-2-10 (IEC 60695-2-10)

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
ES
The HellermannTyton Monoblock Industrial Enclosure features a compression moulded boxes and cabinets which are made from fiberglass reinforced polyester. Comes in RAL 7035 light grey color. The door may be opened to 180 degree. It may be installed with a left or right sided opening orientation thanks to its reversible design. It features a double bar lock insert or optionally, a triple point, vandalism resistant locking mechanism.

Lightweight

IK10 impact resistance

IP65 water protection rating

Over 10 years of maintenance free lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy