HellermannTyton BRES Series Polyester Enclosure, IP66, 500 mm x 400 mm x 200 mm

Subtotal (1 unit)*

$550.27

(exc. GST)

$605.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$550.27

*price indicative

RS Stock No.:
288-0911
Mfr. Part No.:
BRES543L
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

External Height

500mm

Product Type

Enclosure

External Depth

200mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP66

Gland Plate

Yes

Internal Mount Type

Adjustable Bracket, Plate

Colour

Light Grey

Mounting plate

Yes

External Width

400mm

Series

BRES

Standards/Approvals

ASTM D635

Hazardous Area Certification

No

IK Rating

IK10

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
ES
The HellermannTyton Wall Mounted Enclosures are range of heat moulded enclosures. This enclosures are made from reinforced polyester with 30 percent glass fibre in RAL7035. This enclosure offers resistant against rusting and corrosion by chemical or atmospheric agents.

3 point locking system

Door hinges allow a 180 degree opening

Self extinguishing material as per ASTM D635

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy