HellermannTyton BRES Series Polyester Enclosure, IP66, 400 mm x 300 mm x 200 mm

Subtotal (1 unit)*

$386.22

(exc. GST)

$424.84

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$386.22

*price indicative

RS Stock No.:
288-0905
Mfr. Part No.:
BRES43P
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Enclosure

External Height

400mm

External Depth

200mm

Body Material

Polyester

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

3-point

Colour

Light Grey

Internal Mount Type

Floor, Flush, Pole, Wall

Mounting plate

Yes

External Width

300mm

Series

BRES

Standards/Approvals

UNE-EN-60695-2-10 (IEC 60695-2-10), RoHS Status:Exempt, UNE EN 60529 (IEC 60529), EN 50102 Standards (IEC 62262), EN-IEC-60085

Hazardous Area Certification

No

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
ES
The HellermannTyton Monoblock Industrial Enclosure features a compression moulded boxes and cabinets which are made from fiberglass reinforced polyester. Comes in RAL 7035 light grey color. The door may be opened to 180 degree. It may be installed with a left or right sided opening orientation thanks to its reversible design. It features a double bar lock insert or optionally, a triple point, vandalism resistant locking mechanism.

Lightweight

IK10 impact resistance

IP65 water protection rating

Over 10 years of maintenance free lifespan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy