nVent HOFFMAN SABP Series ABS, Polycarbonate Terminal Box, IP66, IP67 Transparent Door, 125 mm x 125 mm x 75 mm
- RS Stock No.:
- 270-1534
- Mfr. Part No.:
- SABP131308GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$54.80
(exc. GST)
$60.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.80 |
*price indicative
- RS Stock No.:
- 270-1534
- Mfr. Part No.:
- SABP131308GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 125mm | |
| Product Type | Terminal Box | |
| External Depth | 75mm | |
| Body Material | ABS, Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| External Width | 125mm | |
| Colour | Grey | |
| Series | SABP | |
| Standards/Approvals | CE, UKCA, GOST, IP | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 125mm | ||
Product Type Terminal Box | ||
External Depth 75mm | ||
Body Material ABS, Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
External Width 125mm | ||
Colour Grey | ||
Series SABP | ||
Standards/Approvals CE, UKCA, GOST, IP | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman mall ABS terminal box range, SABP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The SABP range is well suited for demanding environments, since water and dust are prevented from entering the ter
Polyurethane gasket integrated in the box cover
RAL 7035 finish
Related links
- nVent HOFFMAN SABP Series Polycarbonate IP66 125 mm x 125 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 75 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 100 mm
