nVent HOFFMAN SABP Series Polycarbonate, ABS Terminal Box, IP66, IP67 Transparent Door, 125 mm x 125 mm x 125 mm
- RS Stock No.:
- 269-8903
- Mfr. Part No.:
- SABP131313GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$61.56
(exc. GST)
$67.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.56 |
*price indicative
- RS Stock No.:
- 269-8903
- Mfr. Part No.:
- SABP131313GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 125mm | |
| External Depth | 125mm | |
| Body Material | Polycarbonate, ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| External Width | 125mm | |
| Series | SABP | |
| Standards/Approvals | UKCA, CE, GOST | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 125mm | ||
External Depth 125mm | ||
Body Material Polycarbonate, ABS | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
External Width 125mm | ||
Series SABP | ||
Standards/Approvals UKCA, CE, GOST | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman small ABS terminal box range, SABP with a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The SABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that unnecessary downtime.
Temperature resistance -40 °C to +60 °C
Flammability UL94 HB
Protection IP 66, 67
Related links
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 125 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 125 mm
- nVent HOFFMAN SABP Series ABS IP66 125 mm x 125 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 125 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP67 Transparent Door, 75 mm x 125 mm x 75 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 75 mm x 125 mm x 100 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 150 mm
- nVent HOFFMAN SABP Series ABS Terminal Box IP66 Transparent Door, 125 mm x 175 mm x 100 mm
