nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP66, IP67, 122 mm x 220 mm x 80 mm

Subtotal (1 unit)*

$200.57

(exc. GST)

$220.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$200.57

*price indicative

RS Stock No.:
270-1444
Mfr. Part No.:
HALP122208GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

122mm

Product Type

Terminal Box

External Depth

80mm

Body Material

Aluminium Alloy

Transparent Door

No

IP Rating

IP66, IP67

Internal Mount Type

Screw

Colour

Grey, Silver

Mounting plate

No

External Width

220mm

Series

HALP

Standards/Approvals

EAC, RoHS:Exempt, GOST, UKCA, PCT, IP, CE

Hazardous Area Certification

No

IK Rating

IK08, IK09

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman aluminium terminal box range, HALP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The HALP range is well suited for indoor and outdoor environments thanks to excellent corrosion resistance. Water

Standard supply fitted with a polyurethane gasket

RAL 7001 finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy