RS PRO Black Black Lid Aluminium Aluminium Case, IP40, 134 mm x 300 mm x 261 mm

Subtotal (1 unit)*

$181.17

(exc. GST)

$199.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$181.17

*price indicative

RS Stock No.:
288-3197
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Aluminium Case

Body Material

Aluminium

External Height

134mm

External Width

261mm

External Length

300mm

IP Rating

IP40

Colour

Black

Lid Colour

Black

Flanged

No

Hazardous Area Certification

No

Series

RS PRO

Standards/Approvals

REACH, RoHS, CHINA RoHS

Weight

1.69kg

RoHS Status: Exempt

COO (Country of Origin):
PL

RS PRO Black Aluminium Instrument Case (300 x 261 x 134 mm)


A tough and durable instrument case for the protection of electronics and sensitive equipment manufactured from hardwearing Aluminium designed to protect against knocks and bumps. Featuring rails with slots for PCB installation the case is suitable for use as a project box and is ideal for prototyping and developing applications.;Complete with an IP40 rating the Aluminium enclosure is protected from small part ingress and is supplied with rubber pads and easy to attach feet providing excellent stability and protecting sensitive electronics from vibration. ;The Aluminium instrument case is finished in a black powder coating providing corrosion protection and offering resistance to electrical interference. A hardwearing instrumentation case offering excellent protection and ideal for development and project builds.;Supplied with fixings included.

Features and Benefits


Instrument enclosure;Aluminium construction;Dimensions of 300 x 261 x 134 mm;Panel thickness of 1.5mm;Side rails with PCB slots;Black powder coated;Mounted feet and rubber pads;IP40 rated

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy