nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP67, IP66, 122 mm x 122 mm x 90 mm
- RS Stock No.:
- 275-680
- Mfr. Part No.:
- HALP121209GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$169.48
(exc. GST)
$186.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $169.48 |
*price indicative
- RS Stock No.:
- 275-680
- Mfr. Part No.:
- HALP121209GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 122mm | |
| Product Type | Terminal Box | |
| External Depth | 90mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Colour | Silver, Grey | |
| External Width | 122mm | |
| Mounting plate | No | |
| Series | HALP | |
| Standards/Approvals | GOST, UKCA, EAC, IP, CE, RoHS:Exempt | |
| Hazardous Area Certification | No | |
| IK Rating | IK08, IK09 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 122mm | ||
Product Type Terminal Box | ||
External Depth 90mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Colour Silver, Grey | ||
External Width 122mm | ||
Mounting plate No | ||
Series HALP | ||
Standards/Approvals GOST, UKCA, EAC, IP, CE, RoHS:Exempt | ||
Hazardous Area Certification No | ||
IK Rating IK08, IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman Aluminum Terminal Box is engineered for superior performance in both indoor and outdoor environments, offering robust protection with an IP66 rating. Designed to accommodate various applications, it combines strength and versatility, benefiting users with excellent corrosion resistance. Featuring a precision crafted body and cover, the terminal box ensures components remain safeguarded against water and dust ingress, thus significantly reducing the chances of failure and downtime.
Operating temperature range suitable for diverse environmental conditions
Impressive IK08 impact resistance promoting enhanced durability
Professionally finished in RAL 7001 for a polished appearance
Offers multiple gasket options tailored to varied application needs
Included stainless steel cover screws for added corrosion resistance
CE and GOST approved which ensuring adherence to international safety standards
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 220 mm x 90 mm x 122 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 360 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 560 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 160 mm x 160 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 122 mm x 220 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 160 mm x 360 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 64 mm x 98 mm x 36 mm
