nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP67, IP66, 122 mm x 360 mm x 80 mm
- RS Stock No.:
- 269-8846
- Mfr. Part No.:
- HALP123608GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$320.04
(exc. GST)
$352.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.04 |
*price indicative
- RS Stock No.:
- 269-8846
- Mfr. Part No.:
- HALP123608GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 122mm | |
| Product Type | Terminal Box | |
| External Depth | 80mm | |
| Body Material | Aluminium Alloy | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Internal Mount Type | Screw | |
| Colour | Grey, Silver | |
| External Width | 360mm | |
| Mounting plate | No | |
| Series | HALP | |
| Standards/Approvals | EAC, GOST, RoHS:Exempt, CE, IP, UKCA | |
| Hazardous Area Certification | No | |
| IK Rating | IK08, IK09 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 122mm | ||
Product Type Terminal Box | ||
External Depth 80mm | ||
Body Material Aluminium Alloy | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Internal Mount Type Screw | ||
Colour Grey, Silver | ||
External Width 360mm | ||
Mounting plate No | ||
Series HALP | ||
Standards/Approvals EAC, GOST, RoHS:Exempt, CE, IP, UKCA | ||
Hazardous Area Certification No | ||
IK Rating IK08, IK09 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman aluminium terminal box range, HALP with a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The HALP range is well suited for indoor and outdoor environments thanks to excellent corrosion resistance. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure.
Protection IP 66, 67
Finish RAL 7001
- RS Stock No. 2701443
- Mfr. Part No. HALP121208GE
Each
$163.86
- RS Stock No. 2701442
- Mfr. Part No. HALP080806GE
Each
$70.16
- RS Stock No. 2701444
- Mfr. Part No. HALP122208GE
Each
$200.57
- RS Stock No. 2698843
- Mfr. Part No. HALP081806GE
Each
$112.66
Related links
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 122 mm x 122 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 122 mm x 220 mm x 80 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 80 mm x 175 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 160 mm x 360 mm x 90 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 220 mm x 90 mm x 122 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP66, 80 mm x 75 mm x 57 mm
- nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box IP67, 80 mm x 250 mm x 57 mm












