nVent HOFFMAN HALP Series Aluminium Alloy Terminal Box, IP66, IP67, 80 mm x 125 mm x 57 mm

Subtotal (1 unit)*

$79.89

(exc. GST)

$87.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.89

*price indicative

RS Stock No.:
275-679
Mfr. Part No.:
HALP081306GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

80mm

External Depth

57mm

Body Material

Aluminium Alloy

Transparent Door

No

IP Rating

IP66, IP67

Internal Mount Type

Screw

Colour

Grey, Silver

Mounting plate

No

External Width

125mm

Series

HALP

Standards/Approvals

IP, RoHS:Exempt, GOST, EAC, UKCA, CE

Hazardous Area Certification

No

IK Rating

IK09, IK08

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Aluminum Terminal Box from the HALP series offers a robust and versatile solution for both indoor and outdoor applications. Designed with an IP66 and IP67 protection rating, this terminal box ensures superior safety against dust and water ingress, making it ideal for harsh environments. Crafted from high quality aluminum alloy, it excels in corrosion resistance, thereby enhancing durability and extending the lifecycle of your components.

Lightweight design facilitates easy handling and installation

Complies with CE and GOST industry standards for quality assurance

Built with stainless steel cover screws for improved longevity

Designed for flexibility with various size options available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy