nVent HOFFMAN DABP Series Polycarbonate, ABS Terminal Box, IP66, IP67 Transparent Door, 80 mm x 82 mm x 86 mm

Subtotal (1 unit)*

$32.11

(exc. GST)

$35.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.11

*price indicative

RS Stock No.:
270-1343
Mfr. Part No.:
DABP080809GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

80mm

External Depth

86mm

Body Material

Polycarbonate, ABS

Transparent Door

Yes

IP Rating

IP66, IP67

External Width

82mm

Colour

Light Grey

Series

DABP

Standards/Approvals

UL94 HB, CE, RoHS Status: Exempt, GOST, UKCA, IP, PCT

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK07, IK06

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman ABS terminal box range, DABP, with a IP 66, 67 protection degree, is available off the shelf in many different sizes. The DABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal

Polyurethane gasket integrated in the box cover

RAL 7035 finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy