nVent HOFFMAN DABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 230 mm x 300 mm x 86 mm

Subtotal (1 unit)*

$106.76

(exc. GST)

$117.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.76

*price indicative

RS Stock No.:
275-542
Mfr. Part No.:
DABP233009GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

230mm

Product Type

Terminal Box

External Depth

86mm

Body Material

ABS

Transparent Door

Yes

IP Rating

IP66, IP67

Colour

Light Grey

External Width

300mm

Mounting plate

No

Series

DABP

Standards/Approvals

UL94 HB, IP, CE, UKCA, RoHS Status: Exempt, GOST

Hazardous Area Certification

No

IK Rating

IK07, IK06

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman ABS terminal box is engineered to meet the highest standards of durability and functionality, ensuring reliable protection for your electrical components. Designed for demanding environments, this robust enclosure boasts an impressive IP66 and IP67 rating, effectively preventing the ingress of water and dust.

Low UV radiation resistance provides protection in bright environments

Lightweight design simplifies handling and installation

Smooth finish delivers an aesthetic appeal alongside functionality

Flammability rated to UL94 HB for added safety and compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy