nVent HOFFMAN DABP Series Polycarbonate, ABS Terminal Box, IP67, IP66, 160 mm x 240 mm x 91 mm
- RS Stock No.:
- 269-8765
- Mfr. Part No.:
- DABP162409GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$78.20
(exc. GST)
$86.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.20 |
*price indicative
- RS Stock No.:
- 269-8765
- Mfr. Part No.:
- DABP162409GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 160mm | |
| External Depth | 91mm | |
| Body Material | Polycarbonate, ABS | |
| Transparent Door | No | |
| IP Rating | IP67, IP66 | |
| Colour | Light Grey | |
| External Width | 240mm | |
| Mounting plate | Yes | |
| Series | DABP | |
| Standards/Approvals | UKCA, RoHS Status: Exempt, CE, GOST, IP, UL94 HB | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 160mm | ||
External Depth 91mm | ||
Body Material Polycarbonate, ABS | ||
Transparent Door No | ||
IP Rating IP67, IP66 | ||
Colour Light Grey | ||
External Width 240mm | ||
Mounting plate Yes | ||
Series DABP | ||
Standards/Approvals UKCA, RoHS Status: Exempt, CE, GOST, IP, UL94 HB | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box range, DABP with a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The DABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that unnecessary downtime. ABS box, halogen-free, suitable for indoor use. Low UV radiation resistance.
Protection IP 66, 67
Finish RAL 7035
- RS Stock No. 2698762
- Mfr. Part No. DABP081609GE
Each
$44.19
- RS Stock No. 2701346
- Mfr. Part No. DABP121609GE
Each
$52.20
- RS Stock No. 2698764
- Mfr. Part No. DABP152008GE
Each
$67.10
- RS Stock No. 2698761
- Mfr. Part No. DABP081209GE
Each
$35.85
Related links
- nVent HOFFMAN DABP Series Polycarbonate IP67 120 mm x 160 mm x 91 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 160 mm x 240 mm x 121 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 150 mm x 200 mm x 76 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DABP Series ABS IP67 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 230 mm x 300 mm x 111 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 120 mm x 200 mm x 86 mm












