nVent HOFFMAN DABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 120 mm x 200 mm x 86 mm

Subtotal (1 unit)*

$55.59

(exc. GST)

$61.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.59

*price indicative

RS Stock No.:
275-539
Mfr. Part No.:
DABP122009GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

120mm

External Depth

86mm

Body Material

ABS

Transparent Door

Yes

IP Rating

IP67, IP66

Mounting plate

No

Colour

Light Grey

External Width

200mm

Series

DABP

Standards/Approvals

UL94 HB, CE, GOST, RoHS Status: Exempt, IP, UKCA

Hazardous Area Certification

No

IK Rating

IK06, IK07

Fixing Kit

Yes

RoHS Status: Exempt

COO (Country of Origin):
EE
The nVent Hoffman Robust ABS Terminal Box is expertly crafted to withstand the rigours of demanding environments while ensuring optimal protection for your components. Designed with an IP66 and IP67 rating, it effectively safeguards against dust and water ingress, providing peace of mind in challenging conditions. The DABP series is a versatile solution, offering a range of sizes tailored for various applications. The box is not just functional but also aesthetically pleasing, featuring a smooth light grey finish.

Constructed from halogen free ABS material for enhanced safety

Integrated polyurethane gasket ensures a watertight seal

Temperature resistance supports operation under extreme conditions

Low UV radiation resistance for longevity in indoor applications

Smooth finish delivers an attractive and professional appearance

Delivery includes stainless steel cover screws to withstand rust and corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy