nVent HOFFMAN DABP Series ABS, Polycarbonate Terminal Box, IP66, IP67, 80 mm x 120 mm x 86 mm
- RS Stock No.:
- 269-8761
- Mfr. Part No.:
- DABP081209GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$35.85
(exc. GST)
$39.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.85 |
*price indicative
- RS Stock No.:
- 269-8761
- Mfr. Part No.:
- DABP081209GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 80mm | |
| Product Type | Terminal Box | |
| External Depth | 86mm | |
| Body Material | ABS, Polycarbonate | |
| Transparent Door | No | |
| IP Rating | IP66, IP67 | |
| Colour | Light Grey | |
| Mounting plate | Yes | |
| External Width | 120mm | |
| Series | DABP | |
| Standards/Approvals | CE, RoHS Status: Exempt, GOST, UKCA, IP, UL94 HB | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK06, IK07 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 80mm | ||
Product Type Terminal Box | ||
External Depth 86mm | ||
Body Material ABS, Polycarbonate | ||
Transparent Door No | ||
IP Rating IP66, IP67 | ||
Colour Light Grey | ||
Mounting plate Yes | ||
External Width 120mm | ||
Series DABP | ||
Standards/Approvals CE, RoHS Status: Exempt, GOST, UKCA, IP, UL94 HB | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK06, IK07 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box range, DABP with a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The DABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that unnecessary downtime. ABS box, halogen-free, suitable for indoor use. Low UV radiation resistance.
Protection IP 66, 67
Finish RAL 7035
Related links
- nVent HOFFMAN DABP Series ABS IP67 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DABP Series ABS IP66 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 120 mm x 200 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 230 mm x 300 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 80 mm x 120 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 80 mm x 160 mm x 56 mm
