nVent HOFFMAN DABP Series Polycarbonate, ABS Terminal Box, IP66, IP67, 120 mm x 122 mm x 56 mm

Subtotal (1 unit)*

$35.07

(exc. GST)

$38.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.07

*price indicative

RS Stock No.:
269-8763
Mfr. Part No.:
DABP121206GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

120mm

External Depth

56mm

Body Material

Polycarbonate, ABS

Transparent Door

No

IP Rating

IP66, IP67

Mounting plate

Yes

External Width

122mm

Colour

Light Grey

Series

DABP

Standards/Approvals

CE, IP, UKCA, UL94 HB, GOST, RoHS Status: Exempt

Hazardous Area Certification

No

Fixing Kit

Yes

IK Rating

IK07, IK06

RoHS Status: Exempt

The nVent Hoffman ABS terminal box range, DABP with a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The DABP range is well suited for demanding environments, since water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure, and with that unnecessary downtime. ABS box, halogen-free, suitable for indoor use. Low UV radiation resistance.

Protection IP 66, 67

Finish RAL 7035

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy