nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP66, IP67, 250 mm x 400 mm x 120 mm

Subtotal (1 unit)*

$776.33

(exc. GST)

$853.96

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$776.33

*price indicative

RS Stock No.:
269-8875
Mfr. Part No.:
MGRP254012GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

External Height

250mm

Product Type

Terminal Box

External Depth

120mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66, IP67

Colour

Squirrel Grey

External Width

400mm

Mounting plate

Yes

Series

MGRP

Standards/Approvals

GOST, cULus-UL Listed, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman polyester terminal box range, MGRP a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The MGRP range is well suited for indoor and outdoor environments thanks to its high corrosion resistance while being UV resistant. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure.

Flammability UL94 V-0

Protection IP 66, 67

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy