nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP66, IP67, 75 mm x 80 mm x 55 mm

Subtotal (1 unit)*

$86.14

(exc. GST)

$94.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$86.14

*price indicative

RS Stock No.:
275-117
Mfr. Part No.:
MGRP080806GE
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Product Type

Terminal Box

External Height

75mm

External Depth

55mm

Body Material

Fibreglass Reinforced Polyester

Transparent Door

No

IP Rating

IP66, IP67

Colour

Squirrel Grey

External Width

80mm

Mounting plate

Yes

Series

MGRP

Standards/Approvals

UKCA, GOST, cULus-UL Listed, CE

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The nVent Hoffman Polyester Terminal Box is engineered for durability and reliability, meeting stringent IP66 and IP67 standards to protect sensitive components in both indoor and outdoor environments. With a robust build and high resistance to corrosion and UV exposure, it ensures optimal performance where it matters most. The MGRP series features a smooth finish in Squirrel Grey, combining functionality with a sleek aesthetic.

Compatible with various gasket materials for tailored temperature resistance

Standard flammability rating of UL94 V 0 enhances safety

Designed with smooth surfaces for an aesthetically pleasing profile

Delivers robust protection rated at IK08 and IK07 for impact resistance

Delivery includes body cover and stainless steel cover screws for easy assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy