Infineon CY7C65219-40LQXI, USB Controller 12 Mbps, 5.5V, USB, 1.71 V, 40-Pin VQFN

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$8.87

(exc. GST)

$9.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$8.87-
10 - 24$8.187%
25 - 49$7.1719%
50 - 99$7.0320%
100 +$6.9421%

*price indicative

RS Stock No.:
273-2648
Mfr. Part No.:
CY7C65219-40LQXI
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

12Mbps

Product Type

USB Controller

Sub Type

USB Controller

USB Specification

USB 1.1

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

5.5V

Mount Type

Surface

Package Type

VQFN

Pin Count

40

Minimum Operating Temperature

0°C

Supported Protocols

USB

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

CY7C65219

Automotive Standard

No

The Infineon Dock Management Controller is a USB Billboard controller that is designed for managing USB dock and monitor solutions. The DMC provides USB full speed capability to support USB Billboard device class v1.21. It supports signed and unsigned firmware download over USB to programmable dock components connected to the DMC. DMC uses Cypress proprietary M0S8 technology with a 32 bit, 48 MHz Arm® Cortex M0 processor with 128 KB flash, 8 KB SRAM, 20 GPIOs, full speed USB device controller and a Crypto engine for authentication. DMC is available in a 40 QFN package.

Integrated oscillator

System level ESD protection

Integrated timers and counters

USB IF certified USB 2.0 FS Silicon

Supports industrial temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy