nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box, IP66, IP67, 250 mm x 255 mm x 120 mm
- RS Stock No.:
- 269-8874
- Mfr. Part No.:
- MGRP252612GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$705.73
(exc. GST)
$776.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $705.73 |
*price indicative
- RS Stock No.:
- 269-8874
- Mfr. Part No.:
- MGRP252612GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 250mm | |
| External Depth | 120mm | |
| Body Material | Fibreglass Reinforced Polyester | |
| IP Rating | IP66, IP67 | |
| External Width | 255mm | |
| Colour | Squirrel Grey | |
| Mounting plate | Yes | |
| Series | MGRP | |
| Standards/Approvals | GOST, cULus-UL Listed, CE | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 250mm | ||
External Depth 120mm | ||
Body Material Fibreglass Reinforced Polyester | ||
IP Rating IP66, IP67 | ||
External Width 255mm | ||
Colour Squirrel Grey | ||
Mounting plate Yes | ||
Series MGRP | ||
Standards/Approvals GOST, cULus-UL Listed, CE | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The nVent Hoffman polyester terminal box range, MGRP a IP 66, 67 protection degree. It is available off the shelf in many different sizes. The MGRP range is well suited for indoor and outdoor environments thanks to its high corrosion resistance while being UV resistant. Water and dust are prevented from entering the terminal box, thus eliminating the risk for component failure.
Flammability UL94 V-0
Protection IP 66, 67
Related links
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 250 mm x 400 mm x 120 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 405 mm x 400 mm x 120 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 120 mm x 220 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP66, 120 mm x 122 mm x 90 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 190 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 80 mm x 55 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 160 mm x 75 mm
- nVent HOFFMAN MGRP Series Fibreglass Reinforced Polyester Terminal Box IP67, 75 mm x 190 mm x 75 mm
