nVent HOFFMAN DABP Series ABS Terminal Box, IP67, IP66 Transparent Door, 80 mm x 120 mm x 56 mm
- RS Stock No.:
- 275-534
- Mfr. Part No.:
- DABP081206GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$27.54
(exc. GST)
$30.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.54 |
*price indicative
- RS Stock No.:
- 275-534
- Mfr. Part No.:
- DABP081206GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| External Height | 80mm | |
| Product Type | Terminal Box | |
| External Depth | 56mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP67, IP66 | |
| Mounting plate | No | |
| External Width | 120mm | |
| Colour | Light Grey | |
| Series | DABP | |
| Standards/Approvals | IP, RoHS Status: Exempt, GOST, UKCA, UL94 HB, CE | |
| Hazardous Area Certification | No | |
| IK Rating | IK06, IK07 | |
| Fixing Kit | Yes | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
External Height 80mm | ||
Product Type Terminal Box | ||
External Depth 56mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP67, IP66 | ||
Mounting plate No | ||
External Width 120mm | ||
Colour Light Grey | ||
Series DABP | ||
Standards/Approvals IP, RoHS Status: Exempt, GOST, UKCA, UL94 HB, CE | ||
Hazardous Area Certification No | ||
IK Rating IK06, IK07 | ||
Fixing Kit Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman Exceptional terminal box is designed for rugged environments, ensuring that sensitive components remain protected from dust and water intrusion. With an impressive IP66 and IP67 protection rating, this product is versatile and robust, making it ideal for various applications across numerous industries. Constructed from durable ABS material, it boasts a lightweight design without compromising on strength.
Smooth finish enhances aesthetic appeal while simplifying cleaning
Low UV radiation resistance is ideal for areas with exposure to sunlight
Integrated polyurethane gasket effectively prevents moisture ingress
Compatible with both ABS and polycarbonate covers for flexible options
Weighs only 0.15 kg for ease of handling during installation
Designed to minimize unnecessary downtime promoting operational efficiency
Related links
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 80 mm x 160 mm x 56 mm
- nVent HOFFMAN DABP Series ABS IP66 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DABP Series ABS IP67 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 120 mm x 200 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP67, 120 mm x 122 mm x 86 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 230 mm x 300 mm x 111 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 160 mm x 240 mm x 121 mm
