nVent HOFFMAN DABP Series ABS Terminal Box, IP66, IP67 Transparent Door, 80 mm x 160 mm x 56 mm
- RS Stock No.:
- 275-536
- Mfr. Part No.:
- DABP081606GE
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$36.87
(exc. GST)
$40.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.87 |
*price indicative
- RS Stock No.:
- 275-536
- Mfr. Part No.:
- DABP081606GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Terminal Box | |
| External Height | 80mm | |
| External Depth | 56mm | |
| Body Material | ABS | |
| Transparent Door | Yes | |
| IP Rating | IP66, IP67 | |
| Mounting plate | No | |
| External Width | 160mm | |
| Colour | Light Grey | |
| Series | DABP | |
| Standards/Approvals | GOST, IP, UL94 HB, CE, RoHS Status: Exempt, UKCA | |
| Hazardous Area Certification | No | |
| Fixing Kit | Yes | |
| IK Rating | IK07, IK06 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Terminal Box | ||
External Height 80mm | ||
External Depth 56mm | ||
Body Material ABS | ||
Transparent Door Yes | ||
IP Rating IP66, IP67 | ||
Mounting plate No | ||
External Width 160mm | ||
Colour Light Grey | ||
Series DABP | ||
Standards/Approvals GOST, IP, UL94 HB, CE, RoHS Status: Exempt, UKCA | ||
Hazardous Area Certification No | ||
Fixing Kit Yes | ||
IK Rating IK07, IK06 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EE
The nVent Hoffman ABS terminal box designed for robustness and reliability, is ideal for a variety of demanding environments. With an impressive IP66 and IP67 protection rating, this terminal box effectively prevents water and dust ingress, safeguarding your valuable components against potential failures. This terminal box is available in multiple sizes, catering to diverse application needs, and its smooth light grey finish adds a touch of professionalism to any installation.
Constructed from halogen free ABS for enhanced safety
Light grey finish complements a variety of settings seamlessly
Low UV radiation resistance ensures long lasting performance outdoors
Manufactured with stainless steel components for durability and corrosion resistance
Related links
- nVent HOFFMAN DABP Series ABS IP66 80 mm x 82 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 80 mm x 120 mm x 56 mm
- nVent HOFFMAN DABP Series ABS IP67 80 mm x 160 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 80 mm x 82 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP66 120 mm x 122 mm x 56 mm
- nVent HOFFMAN DABP Series ABS Terminal Box IP66, 160 mm x 240 mm x 121 mm
- nVent HOFFMAN DABP Series ABS IP66 80 mm x 120 mm x 86 mm
- nVent HOFFMAN DABP Series Polycarbonate IP67 120 mm x 160 mm x 91 mm
