RS Better World

Schneider Electric PanelSeT S3HF Series Zinc Coated Steel Wall Box, IP55, 400 mm x 300 mm x 200 mm

Subtotal (1 unit)*

$891.95

(exc. GST)

$981.14

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$891.95

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
216-8256
Mfr. Part No.:
NSYS3HF4320P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Wall Box

External Height

400mm

External Depth

200mm

Body Material

Zinc Coated Steel

IP Rating

IP55

Chassis Plate

No

Door Lock Type

Double Bar

Gland Plate

No

Mounting plate

No

External Width

300mm

Colour

Grey

Series

PanelSeT S3HF

Standards/Approvals

IEC 60529, RoHS, REACH

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

RoHS Status: Exempt

COO (Country of Origin):
ES

Schneider Electric Spacial S3HF Series Wall Box Enclosure with Shielded EMC Protection.


Schneider Electric give you the Spacial S3HF Wall Box enclosure providing you with EMC (electromagnetic) protection (shielding) for sensitive industrial and electronic applications. Schneider Electric have worked to develop this moisture and water-resistant wall box enclosure to protect you electronic and communications equipment. ;Not only do you have an enclosure that is EMC protected you also have IP 55 protection, IK 10 resistance with certification to EN62208, LCIE, UL and CUL. This compact (monobloc) wall box is made from Aluzinc 150 plate. The aluminium covers 55% of the enclosure surface helping to reflect EMC interference.

Spacial S3HF Wall Box Enclosure Features.


  • EMC Protection.

  • Watertight to IP55 (IEC 60529).

  • Resistance to external mechanical impact IK10 (IEC 62262).

  • Made from Alu-Zinc 150 plate.

  • Body made from a single folded and welded sheet.

  • Delivered with integral earth braid between enclosure body and door.

  • Metal closing point with earth continuity.

  • Delivered with galvanized plain chassis (reference potential plate).

  • Painted externally with textured polyester-epoxy powder, colour grey RAL-7035.

  • External mechanical impact resistance: IK 10.

  • Certifications to EN62208, LCIE, UL and CUL.

  • Various sizes available to match your specific needs.

  • What is Electromagnetic shielding?


    Electromagnetic (E.M.C.) shielding allows a piece of equipment to operate in an electromagnetic environment without being disturbed, plus, will not disturb neighbouring equipment or radio services by Electromagnetic Interference (E.M.I.).

    Why use Shielded Enclosures?


  • Depending on the application and the intended environment, shielded enclosures can be used for reducing the electromagnetic field emitted by a piece of equipment to make it compliant with radiated emission standards.
  • ;
  • Reducing the ambient electromagnetic field received by the circuits inside a piece of equipment to make it compliant with radiated immunity standards.

  • Ranges available.


  • Spacial S3HF steel wall-mounting enclosure: with 9 models available for Spacial S3HF enclosures from 400x300x200 to 1200x800x300.

  • Compact Spacial SMHF steel floor-standing enclosure with 4 models available for compact Spacial SMHF from 1800x800x400 to 2000x800x600.

  • Suitable Spacial SFHF steel floor-standing enclosure with 12 models available for suitable Spacial SFHF from 1800x600x600 to 2200x800x800.

  • ClimaSys HF solution (thermal)

  • Applications.


  • Industrial automation and industrial control, Electrical distribution.

  • NSYS3HF4320P Spacial S3HF Industrial Compact Wall Box Enclosure.


  • Compact, Industrial.

  • Plain door.

  • NO mounting plate or Gland Plate is supplied with this product.

  • Single piece body made from Aluzinc with a Grey RAL 7035 Epoxy-polyester powder finish.

  • 3 mm double-bar lock.

  • Door hinges are removable.

  • Enclosure net weight 7 kg.

  • EMC (electromagnetic) protection.

  • IP 55 Protection.

  • IK 10 conforming to IEC 62262 Protection.

  • What is included?


  • 1 x Enclosure body, 1 x Door with lock.

  • Approvals

    EN62208, LCIE, UL, CUL.

    Standards

    IEC 60529.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy