RS Better World
Schneider Electric PrismaSeT G Series Accessory Kit for Use with IP30 Enclosure, IP31 Enclosure, IP43 Enclosure,
- RS Stock No.:
- 288-1345
- Mfr. Part No.:
- LVS08817
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$530.01
(exc. GST)
$583.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $530.01 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 288-1345
- Mfr. Part No.:
- LVS08817
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Accessory | |
| Accessory Type | Accessory Kit | |
| Length | 1.68m | |
| For Use With | IP30 Enclosure, IP31 Enclosure, IP43 Enclosure, PrismaSeT G Enclosure Extension | |
| Height | 1.68m | |
| Colour | White | |
| IP Rating | IP30, IP31, IP43 | |
| Series | PrismaSeT G | |
| Standards/Approvals | RoHS | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Accessory | ||
Accessory Type Accessory Kit | ||
Length 1.68m | ||
For Use With IP30 Enclosure, IP31 Enclosure, IP43 Enclosure, PrismaSeT G Enclosure Extension | ||
Height 1.68m | ||
Colour White | ||
IP Rating IP30, IP31, IP43 | ||
Series PrismaSeT G | ||
Standards/Approvals RoHS | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Combination kit, PrismaSeT G, comes with 2 vertical combination uprights that provide IP30 protection. With a height of 1676 mm and a net weight of 9.4 kg, this kit is designed for vertical mounting positions and is compatible with various PrismaSeT enclosures. The white colour (RAL 9003) and matt textured finish give it a sleek look while the electrophoresis treatment ensures durability.
Features 2 vertical combination uprights for easy installation
Provides IP30 protection for safe operation
Matt textured finish with electrophoresis treatment for durability
White colour (RAL 9003) for a sleek appearance
- RS Stock No. 2522534
- Mfr. Part No. TPS-M2.3-10
1 Bag of 4
$2.98
- RS Stock No. 0357293
- Mfr. Part No. MTN4566-0003
Each
$48.57
- RS Stock No. 0922071
- Mfr. Part No. 13599
Each
$87.08
RS Better World
- RS Stock No. 0130521
- Mfr. Part No. LVS07932
Each
$302.85
Related links
- Schneider Electric PrismaSeT G Series Steel Accessory Kit for Use with IP30 Enclosure IP43 Enclosure,
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP30 Enclosure IP43 Enclosure,
- Schneider Electric PrismaSeT G Series Plinth for Use with IP30 Enclosure IP43 Enclosure, PrismaSeT G
- Schneider Electric PrismaSeT G Series Plinth Spare Part for Use with IP30 Enclosure IP43 Enclosure,
- Schneider Electric PrismaSeT G Series Polyester Plinth Spare Part for Use with IP30 Enclosure IP43
- Schneider Electric Prisma Series Accessory Kit for Use with PrismaSeT PrismaSeT G Enclosure IP31
- Schneider Electric PrismaSeT G Series Steel Cross-member for Use with IP31 Enclosure PrismaSeT G
- Schneider Electric Gland Plate for Use with IP30 Enclosure IP43 Enclosure, IP55 Enclosure











