Schneider Electric PanelSeT Series 304L Stainless Steel Wall Box, IP66 Transparent Door, 400 mm x 300 mm x 200 mm
- RS Stock No.:
- 221-0770
- Mfr. Part No.:
- NSYS3X4320T
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,160.92
(exc. GST)
$1,277.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,160.92 |
*price indicative
- RS Stock No.:
- 221-0770
- Mfr. Part No.:
- NSYS3X4320T
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Wall Box | |
| External Height | 400mm | |
| External Depth | 200mm | |
| Body Material | 304L Stainless Steel | |
| Transparent Door | Yes | |
| IP Rating | IP66 | |
| Door Lock Type | Double Bar | |
| Gland Plate | Yes | |
| External Width | 300mm | |
| Colour | Grey | |
| Mounting plate | No | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208, CAN/CSA 22, RoHS, REACH, UL | |
| Hazardous Area Certification | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Wall Box | ||
External Height 400mm | ||
External Depth 200mm | ||
Body Material 304L Stainless Steel | ||
Transparent Door Yes | ||
IP Rating IP66 | ||
Door Lock Type Double Bar | ||
Gland Plate Yes | ||
External Width 300mm | ||
Colour Grey | ||
Mounting plate No | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208, CAN/CSA 22, RoHS, REACH, UL | ||
Hazardous Area Certification No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- BG
The Schneider Electrics PanelSet S3X of stainless 304L having dimensions of 400x300x200 mm.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 1000 mm x 800 mm x 300 mm
- Schneider Electric PanelSeT S3X Series Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3X Series Steel Metal Enclosure 500 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 800 mm x 600 mm x 250 mm
- Schneider Electric PanelSeT S3D Series Steel Wall Box 300 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 300 mm x 200 mm x 150 mm
