Schneider Electric PanelSeT Series 316L Stainless Steel Wall Box, IP66, 400 mm x 300 mm x 200 mm
- RS Stock No.:
- 211-3980
- Mfr. Part No.:
- NSYS3X4320H
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,141.08
(exc. GST)
$1,255.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,141.08 |
*price indicative
- RS Stock No.:
- 211-3980
- Mfr. Part No.:
- NSYS3X4320H
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| External Height | 400mm | |
| Product Type | Wall Box | |
| External Depth | 200mm | |
| Body Material | 316L Stainless Steel | |
| Transparent Door | No | |
| IP Rating | IP66 | |
| Chassis Plate | No | |
| Door Lock Type | Double Bar | |
| Gland Plate | No | |
| External Width | 300mm | |
| Mounting plate | No | |
| Internal Mount Type | Wall | |
| Colour | Unpainted | |
| Series | PanelSeT | |
| Standards/Approvals | IEC 62208 | |
| Hazardous Area Certification | No | |
| IK Rating | IK10 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
External Height 400mm | ||
Product Type Wall Box | ||
External Depth 200mm | ||
Body Material 316L Stainless Steel | ||
Transparent Door No | ||
IP Rating IP66 | ||
Chassis Plate No | ||
Door Lock Type Double Bar | ||
Gland Plate No | ||
External Width 300mm | ||
Mounting plate No | ||
Internal Mount Type Wall | ||
Colour Unpainted | ||
Series PanelSeT | ||
Standards/Approvals IEC 62208 | ||
Hazardous Area Certification No | ||
IK Rating IK10 | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
Schneider PanelSet S3X Stainless Steel Wall Box, IP66, 400 x 300 x 200 mm - NSYS3X4320H
This belongs to the PanelSet S3X series of wall-mounted enclosures. Crafted from a single-piece metal sheet, it is constructed using stainless steel 316L. The enclosure features a plain door and has dimensions of 400 mm x 300 mm x 200 mm (HxWxD). With an IP66 rating, it ensures robust protection against dust and water ingress. The Scotch Brite® finish adds durability and resistance to harsh environments. This compact enclosure is designed for various industrial applications, providing reliable housing for electrical components and equipment
Features & Benefits
• The one-piece stainless steel design ensures durability and corrosion resistance providing long-lasting protection for sensitive equipment in challenging environments
• The enclosure features a simple, unadorned door allowing easy access for maintenance and installation
• IP66 Rating providing the enclosure is highly resistant to dust and water ingress
• The enclosures small footprint optimises space utilization
Applications
• Suitable for factories, plants, and manufacturing facilities
• Provides secure housing for PLCs, drives, and controllers
• Used to protect electrical panels and distribution boards
Can the Schneider Electric NSYS3X4320H be used outdoors?
Yes, its IP66 rating ensures protection against outdoor conditions.
What is the material of the enclosure?
It is made from stainless steel 316L.
Approvals
CAN/CSA 22, UL 508 type A.
Standards
IEC 62208
Related links
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3X Series Steel Wall Box 400 mm x 300 mm x 200 mm
- Schneider Electric PanelSeT S3X Series 316 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 400 mm x 200 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 600 mm x 200 mm
- Schneider Electric PanelSeT S3X Series 304 Stainless Steel Wall Box 300 mm x 200 mm x 150 mm
- Schneider Electric PanelSet S3X Series 304 Stainless Steel Wall Box 400 mm x 300 mm x 150 mm
