Legrand Plastic Enclosure, IP55, 310 mm x 240 mm x 160 mm
- RS Stock No.:
- 266-1226
- Mfr. Part No.:
- 0 922 84
- Brand:
- Legrand
Subtotal (1 unit)*
$559.69
(exc. GST)
$615.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $559.69 |
*price indicative
- RS Stock No.:
- 266-1226
- Mfr. Part No.:
- 0 922 84
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| External Height | 310mm | |
| Product Type | Enclosure | |
| External Depth | 160mm | |
| Body Material | Plastic | |
| Transparent Door | No | |
| IP Rating | IP55 | |
| Door Lock Type | Quarter Turn | |
| Colour | Light Grey | |
| External Width | 240mm | |
| Standards/Approvals | NFC EN 60695-2-1 | |
| Hazardous Area Certification | No | |
| IK Rating | IK08, IK07 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
External Height 310mm | ||
Product Type Enclosure | ||
External Depth 160mm | ||
Body Material Plastic | ||
Transparent Door No | ||
IP Rating IP55 | ||
Door Lock Type Quarter Turn | ||
Colour Light Grey | ||
External Width 240mm | ||
Standards/Approvals NFC EN 60695-2-1 | ||
Hazardous Area Certification No | ||
IK Rating IK08, IK07 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The Legrand industrial waterproof plastic case suitable for the protection of electrical and electronic components against external aggressions.
Without hinge, 4 locks
Smooth faces
Related links
- Legrand Plastic Enclosure 310 mm x 240 mm x 160 mm
- Legrand Grey Plastic Enclosure IK07 150 mm, 150 mm
- Legrand Grey Plastic Enclosure IK07 290 mm 190 mm
- Legrand Grey Plastic Enclosure IK08 200 mm, 160 mm
- Eaton Moeller Series Plastic Wall Box 160 mm x 160 mm x 240 mm
- Eaton Moeller Series Plastic Wall Box 125 mm x 160 mm x 240 mm
- Legrand Plexo Series Light Grey Plastic Enclosure, IP55
- ABB Grey Polyamide 66 Junction Box 310 mm, 240mm 160 mm
