Fibox ARCA 705030W Series Polycarbonate Wall Box, IP65 Transparent Door, 700 mm x 500 mm x 300 mm
- RS Stock No.:
- 204-6704
- Distrelec Article No.:
- 300-34-549
- Mfr. Part No.:
- ARCA 705030W
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save $704.50
View bulk pricing optionsSubtotal (1 unit)*
$2,013.56
(exc. GST)
$2,214.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2,013.56 | - |
| 10 - 14 | $1,943.11 | $704.50 |
| 15 + | $1,852.50 | $2,415.90 |
*price indicative
- RS Stock No.:
- 204-6704
- Distrelec Article No.:
- 300-34-549
- Mfr. Part No.:
- ARCA 705030W
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Box | |
| External Height | 700mm | |
| External Depth | 300mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| Mounting plate | Yes | |
| External Width | 500mm | |
| Colour | Light Grey, Graphite Grey | |
| Series | ARCA 705030W | |
| Standards/Approvals | UV resistance: UL 508, 12 and 13, 4X, Impact Resistance (EN 62262), Ingress Protection (EN 60529), Halogen free (DIN/VDE 0472, Part 815), NEMA Class: NEMA 4, Flammability Rating: UL 94 5VA Glow Wire Test (IEC 695-2-1) | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Box | ||
External Height 700mm | ||
External Depth 300mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
Mounting plate Yes | ||
External Width 500mm | ||
Colour Light Grey, Graphite Grey | ||
Series ARCA 705030W | ||
Standards/Approvals UV resistance: UL 508, 12 and 13, 4X, Impact Resistance (EN 62262), Ingress Protection (EN 60529), Halogen free (DIN/VDE 0472, Part 815), NEMA Class: NEMA 4, Flammability Rating: UL 94 5VA Glow Wire Test (IEC 695-2-1) | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox 700x500x300 mm Cabinet, PC has Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox ARCA Series Polycarbonate Wall Box 700 mm x 500 mm x 300 mm
- Fibox ARCA 507030W Series Polycarbonate Wall Box 500 mm x 700 mm x 300 mm
- Fibox ARCA 405021W Series Polycarbonate Wall Box 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 162.5 mm x 300 mm x 487 mm
- Fibox ARCA Series Polycarbonate Wall Box 222.5 mm x 300 mm x 487 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 800 mm x 300 mm
- Fibox ARCA 806030W Series Polycarbonate Wall Box 800 mm x 600 mm x 300 mm
- Fibox ARCA 203015W Series Polycarbonate Wall Box 200 mm x 300 mm x 150 mm
