Fibox ARCA Series Polycarbonate Wall Box, IP65 Transparent Door, 222.5 mm x 300 mm x 487 mm
- RS Stock No.:
- 194-3143
- Distrelec Article No.:
- 300-34-500
- Mfr. Part No.:
- ARCA 403021W
- Brand:
- Fibox
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$428.34
(exc. GST)
$471.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $428.34 |
| 10 - 14 | $417.87 |
| 15 + | $399.85 |
*price indicative
- RS Stock No.:
- 194-3143
- Distrelec Article No.:
- 300-34-500
- Mfr. Part No.:
- ARCA 403021W
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Box | |
| External Height | 222.5mm | |
| External Depth | 487mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| Internal Mount Type | Wall | |
| Colour | Light Grey | |
| External Width | 300mm | |
| Mounting plate | Yes | |
| Series | ARCA | |
| Standards/Approvals | EN, IEC, UL | |
| Fixing Kit | Yes | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Box | ||
External Height 222.5mm | ||
External Depth 487mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
Internal Mount Type Wall | ||
Colour Light Grey | ||
External Width 300mm | ||
Mounting plate Yes | ||
Series ARCA | ||
Standards/Approvals EN, IEC, UL | ||
Fixing Kit Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening (including gasket and screws). Door guide included.
Superior performance and security in most demanding environments. Easy to use. Quick to install. All this is driven by innovation and market driven product development. ARCA is a viable and cost effective alternative to sheet steel cabinets being installed in harsh and demanding environments. In a nutshell, ARCA has all the features of steel but benefits of high grade thermoplastic.
Related links
- Fibox ARCA Series Polycarbonate Wall Box 222.5 mm x 600 mm x 487 mm
- Fibox ARCA Series Polycarbonate Wall Box 162.5 mm x 300 mm x 487 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 800 mm x 300 mm
- Fibox ARCA 304021W Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Box 400 mm x 400 mm x 210 mm
- Fibox ARCA 303021W Series Polycarbonate Wall Box 300 mm x 300 mm x 210 mm
- Fibox ARCA 806030W Series Polycarbonate Wall Box 800 mm x 600 mm x 300 mm
