Fibox ARCA 806030W Series Polycarbonate Wall Box, IP65 Transparent Door, 800 mm x 600 mm x 300 mm
- RS Stock No.:
- 204-6699
- Mfr. Part No.:
- ARCA 806030W
- Brand:
- Fibox
Get a bulk buy discount
Add 10 more to save $758.80
View bulk pricing optionsSubtotal (1 unit)*
$2,166.89
(exc. GST)
$2,383.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $2,166.89 | - |
| 10 - 14 | $2,091.01 | $758.80 |
| 15 + | $1,993.49 | $2,601.00 |
*price indicative
- RS Stock No.:
- 204-6699
- Mfr. Part No.:
- ARCA 806030W
- Brand:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Wall Box | |
| External Height | 800mm | |
| External Depth | 300mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Chassis Plate | Yes | |
| Gland Plate | No | |
| External Width | 600mm | |
| Colour | Graphite Grey, Light Grey | |
| Mounting plate | Yes | |
| Series | ARCA 806030W | |
| Standards/Approvals | EN 62262, NEMA 4, 4X, 12 and 13, UL 94 5VA, IEC 695-2-1, UL 508, EN 60529 | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Wall Box | ||
External Height 800mm | ||
External Depth 300mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Chassis Plate Yes | ||
Gland Plate No | ||
External Width 600mm | ||
Colour Graphite Grey, Light Grey | ||
Mounting plate Yes | ||
Series ARCA 806030W | ||
Standards/Approvals EN 62262, NEMA 4, 4X, 12 and 13, UL 94 5VA, IEC 695-2-1, UL 508, EN 60529 | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox 800x600x300 mm Cabinet, PC has Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening.
Material Polycarbonate
Base colour RAL 7035 -light grey
Gasket material Polyurethane
Related links
- Fibox ARCA Series Polycarbonate Wall Box 600 mm x 800 mm x 300 mm
- Fibox ARCA Series Polycarbonate Wall Box 162.5 mm x 300 mm x 487 mm
- Fibox ARCA Series Polycarbonate Wall Box 222.5 mm x 300 mm x 487 mm
- Fibox ARCA 705030W Series Polycarbonate Wall Box 700 mm x 500 mm x 300 mm
- Fibox ARCA 507030W Series Polycarbonate Wall Box 500 mm x 700 mm x 300 mm
- Fibox ARCA 203015W Series Polycarbonate Wall Box 200 mm x 300 mm x 150 mm
- Fibox ARCA Series Polycarbonate Wall Box 222.5 mm x 600 mm x 487 mm
- Fibox ARCA 304021W Series Polycarbonate Wall Box 300 mm x 400 mm x 210 mm
