Fibox ARCA 302015W Series Polycarbonate Wall Box, IP65 Transparent Door, 300 mm x 200 mm x 150 mm

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$602.54

(exc. GST)

$662.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$602.54-
10 - 14$581.413%
15 +$554.318%

*price indicative

RS Stock No.:
204-6709
Distrelec Article No.:
300-34-481
Mfr. Part No.:
ARCA 302015W
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Wall Box

External Height

300mm

External Depth

150mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

Yes

Gland Plate

No

Mounting plate

Yes

External Width

200mm

Colour

Light Grey, Graphite Grey

Series

ARCA 302015W

Standards/Approvals

SGS Fimko, UL 508, UL 94 5VA

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox 300x200x150 mm Cabinet, PC has Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy