Fibox ARCA 304021W Series Polycarbonate Wall Box, IP65 Transparent Door, 300 mm x 400 mm x 210 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$591.30

(exc. GST)

$650.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$591.30
10 - 14$574.74
15 +$551.09

*price indicative

RS Stock No.:
204-6710
Distrelec Article No.:
300-34-486
Mfr. Part No.:
ARCA 304021W
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Wall Box

External Height

300mm

External Depth

210mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Chassis Plate

Yes

Gland Plate

No

Colour

Graphite Grey, Light Grey

External Width

400mm

Mounting plate

Yes

Series

ARCA 304021W

Standards/Approvals

Part 815, UL 508, IEC 695-2-1, EN 62262, UL 94 5VA, EN 60529, DIN/VDE 0472

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox 300x400x210 mm Cabinet, PC has Cabinet base, door with PUR gasket, mounting plate, screws for mounting plate. 3mm double bit lock(s) with key. S versions with swing handle 2-point locking system. F versions with flange opening.

Material Polycarbonate

Base colour RAL 7035 -light grey

Gasket material Polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy