Fibox CAB Series Polycarbonate Wall Box, IP65 Transparent Door, 300 mm x 200 mm x 180 mm

Subtotal (1 unit)*

$359.13

(exc. GST)

$395.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$359.13

*price indicative

RS Stock No.:
284-9076
Distrelec Article No.:
303-71-225
Mfr. Part No.:
CAB PC 302018 T3B
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

Wall Box

External Height

300mm

External Depth

180mm

Body Material

Polycarbonate

Transparent Door

Yes

IP Rating

IP65

Door Lock Type

Double Bit

Mounting plate

Yes

External Width

200mm

Colour

Light Grey

Internal Mount Type

Rail

Series

CAB

Standards/Approvals

IEC 62208:2011, UL 94 V0, UL 508, RoHS, IEC 61439-4:2012, IEC 61439-3:2012, Glow Wire Test IEC 60695 (960°C), EN 62208:2011, EN 61439-4:2013, EN 61439-3:2012, Certificate FI 40854

Hazardous Area Certification

No

IK Rating

IK08

Fixing Kit

Yes

COO (Country of Origin):
KR
The Fibox Polycarbonate cabinet is available with a smoked transparent door. It includes a lock on the long side and comes with a cabinet base, a door equipped with a PUR gasket, and 3mm double bit lock with key. Additionally, it includes screws for mounting the plate, a DIN rail, and corner plugs.

Halogen free

Totally insulated

UV 508 resistance

IK08 impact resistance

IP65 ingress protection

UL 94 V0 flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy